text.skipToContent text.skipToNavigation

Manufacturer Part #

08053J270FBTTR

0805 27 pF 25 V ±1% Tolerance Accu-P Thin Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08053J270FBTTR - Technical Attributes
Attributes Table
Capacitance: 27pF
Rated Voltage: 25V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,150.00
USD
Quantity
Unit Price
3,000+
$4.05
Product Variant Information section