text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C105K4Z2A

0805 1 uF 50 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
KYOCERA AVX 08055C105K4Z2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
98,000
Germany:
98,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$258.00
USD
Quantity
Unit Price
2,000
$0.129
4,000
$0.127
8,000
$0.126
10,000
$0.125
30,000+
$0.122
Product Variant Information section