text.skipToContent text.skipToNavigation

Manufacturer Part #

08056D226MAT2A

0805 22 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 08056D226MAT2A - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

The 08056D226MAT2A is a 6.3 V, 22 µF and ±20% Tolerance Surface Mount Multilayer Ceramic Capacitor.
 
Features:

  • General Purpose Dielectric for Ceramic Capacitors
  • EIA Class II Dielectric
  • Temperature variation of capacitance is within ±15% from -55°C to +85°C
  • Available in High Capacitance values (up to 100µF)

Applications:

  • Well suited for decoupling and filtering applications

View the 0805 Series of Multilayer Ceramic Capacitors

Pricing Section
Global Stock:
102,000
USA:
102,000
999,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.10
12,000
$0.0993
15,000+
$0.097