text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B102K101CT

0805 1000 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805B102K101CT - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$156.00
USD
Quantity
Unit Price
8,000
$0.004
20,000
$0.0039
80,000
$0.0038
120,000
$0.0037
300,000+
$0.0035
Product Variant Information section