text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B153K251CT

0805 15 nF 250 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805B153K251CT - Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000+
$0.465
Product Variant Information section