text.skipToContent text.skipToNavigation

Manufacturer Part #

12063G225ZAT2A

1206 2.2 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
KYOCERA AVX 12063G225ZAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Dissipation Factor: 7%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
56,000
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
4,000+
$0.365
Product Variant Information section