Manufacturer Part #
12065C102KAT2A
1206 1 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2028 | ||||||||||
Product Specification Section
KYOCERA AVX 12065C102KAT2A - Product Specification
KYOCERA AVX 12065C102KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 1nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
396
USA:
396
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.215
15
$0.163
100
$0.126
400
$0.0989
2,000+
$0.0675
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount