text.skipToContent text.skipToNavigation

Manufacturer Part #

1206N470J102CT

1206 47 pF 1000 V ±5% Tolerance NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206N470J102CT - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$49.20
USD
Quantity
Unit Price
4,000
$0.0123
12,000
$0.012
20,000
$0.0119
80,000
$0.0116
120,000+
$0.0113
Product Variant Information section