text.skipToContent text.skipToNavigation

Manufacturer Part #

12105C104K4T2A

1210 100 V 0.1 uF ±10% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12105C104K4T2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,620.00
USD
Quantity
Unit Price
4,000+
$0.405
Product Variant Information section