text.skipToContent text.skipToNavigation

Manufacturer Part #

1210B225K101CT

1210 100 V 2.2 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1210B225K101CT - Technical Attributes
Attributes Table
Capacitance: 2200nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.5mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$57.30
USD
Quantity
Unit Price
1,000
$0.0573
3,000
$0.0557
5,000
$0.055
15,000
$0.0536
25,000+
$0.0523
Product Variant Information section