text.skipToContent text.skipToNavigation

Manufacturer Part #

1808HC102KAT3A

1808 1000 pF 3000 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2420
Product Specification Section
KYOCERA AVX 1808HC102KAT3A - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 3kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Dimension: H  2.794mm x W  2mm x L  4.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,000.00
USD
Quantity
Unit Price
10,000+
$1.30