text.skipToContent text.skipToNavigation

Manufacturer Part #

1C25Z5U104M050B

Specialty Ceramic Capacitor 0.1Uf, 50V, Z5U, 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay 1C25Z5U104M050B - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Dimension: H  5.08mm x W  3.175mm x L  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
5,000
$0.088
10,000
$0.0865
15,000
$0.0856
20,000+
$0.0844
Product Variant Information section