text.skipToContent text.skipToNavigation

Manufacturer Part #

A102K15X7RF5TAA

A Series Ø2.6 x 3.8 mm 1 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay A102K15X7RF5TAA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  3.8mm x D  2.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
14000
Multiple Of:
7000
Total
$684.60
USD
Quantity
Unit Price
7,000
$0.0497
14,000
$0.0489
21,000
$0.0484
28,000
$0.0481
35,000+
$0.0471
Product Variant Information section