text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402CRNPO9BN3R0

MLCC Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0402 125C Automotive T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO AC0402CRNPO9BN3R0 - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510,000
USA:
510,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
10,000
$0.0208
20,000
$0.0205
30,000
$0.0203
40,000
$0.0202
50,000+
$0.0198
Product Variant Information section