text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402JRNPO9BN510

Multilayer Ceramic Capacitors 0402 50v NPO 510 5% AUTOMOTIVE

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC0402JRNPO9BN510 - Technical Attributes
Attributes Table
Capacitance: 51pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0056
50,000
$0.0055
150,000
$0.0054
250,000+
$0.0052
Product Variant Information section