text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402KRX7R9BB104

0.1 F 10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
YAGEO AC0402KRX7R9BB104 - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,970,000
USA:
4,970,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
10,000
$0.0122
20,000
$0.0121
40,000
$0.0119
50,000
$0.0118
150,000+
$0.0115
Product Variant Information section