Manufacturer Part #
AC0603KRX7R0BB103
AC Series 0603 0.01 uF 100 V ±10% X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1818 | ||||||||||
Product Specification Section
YAGEO AC0603KRX7R0BB103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO AC0603KRX7R0BB103 - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,230
USA:
1,230
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0702
100
$0.0493
400
$0.0341
2,000+
$0.0164
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount