text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603KRX7R0BB473

AC Series 0603 47 nF 100 V ±10% X7R Auto Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
YAGEO AC0603KRX7R0BB473 - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
576,000
USA:
576,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.40
USD
Quantity
Unit Price
4,000
$0.0196
12,000
$0.0191
20,000
$0.0189
40,000
$0.0186
80,000+
$0.0182
Product Variant Information section