text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0805KRX7R0BB102

AC Series 0805 1 nF 100 V ±10% X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
YAGEO AC0805KRX7R0BB102 - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
Germany:
52,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$136.80
USD
Quantity
Unit Price
4,000
$0.0342
8,000
$0.0337
16,000
$0.0332
20,000
$0.033
60,000+
$0.0319
Product Variant Information section