text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK107BBJ226MA-T

0603 22 uF 4 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TAIYO YUDEN AMK107BBJ226MA-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$84.80
USD
Quantity
Unit Price
4,000
$0.0212
12,000
$0.0206
20,000
$0.0204
40,000
$0.0201
80,000+
$0.0196
Product Variant Information section