text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK316AC7476MLHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 4.7uF 20% X7S AEC-Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TAIYO YUDEN AMK316AC7476MLHT - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7S
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
2,000+
$1.05
Product Variant Information section