text.skipToContent text.skipToNavigation

Manufacturer Part #

AR215C104K4RTR1

AR Series 5.08 x 5.08 mm 100 nF 50V ±10% Tolerance X7R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX AR215C104K4RTR1 - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.90
USD
Quantity
Unit Price
3,000
$0.0793
6,000
$0.0779
9,000
$0.0771
12,000
$0.0765
15,000+
$0.0748