text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X5R1E223K030BB

Cap Ceramic 0.022uF 25V X5R 10% Pad SMD 0201 85C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TDK C0603X5R1E223K030BB - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
15,000
$0.0276
30,000
$0.0271
45,000
$0.0269
60,000+
$0.0266
Product Variant Information section