text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X6S1A224K030BC

C Series 0201 0.22 uF 10 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TDK C0603X6S1A224K030BC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
15,000
$0.0166
30,000
$0.0163
45,000
$0.0162
60,000
$0.0161
75,000+
$0.0158
Product Variant Information section