text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X7R1E102K030BA

Multilayer Ceramic Capacitor, 1000 pF, 25 V, 10%, X7R, 0201 T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TDK C0603X7R1E102K030BA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.50
USD
Quantity
Unit Price
15,000
$0.0319
30,000
$0.0314
45,000
$0.0311
60,000+
$0.0308
Product Variant Information section