Manufacturer Part #
C1005X5R1E105K050BC
C Series 0402 1 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2039 | ||||||||||
Product Specification Section
TDK C1005X5R1E105K050BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X5R1E105K050BC - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0721
150
$0.0534
1,000
$0.0358
5,000+
$0.0208
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount