text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1H104K050BB

C Series 0402 0.1 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1005X5R1H104K050BB - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,330,000
USA:
3,330,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$511.00
USD
Quantity
Unit Price
10,000
$0.0511
20,000
$0.0502
30,000+
$0.0494