text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X6S0J225K050BC

C Series 0402 2.2 uF 6.3 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$711.00
USD
Quantity
Web Price
10,000+
$0.0711
Product Variant Information section