text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X6S1C105K050BC

C Series 0402 1 uF 16 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TDK C1005X6S1C105K050BC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.00
USD
Quantity
Unit Price
10,000
$0.0578
20,000
$0.0568
30,000+
$0.0558
Product Variant Information section