text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G1H010C080AA

Multilayer Ceramic Capacitor, 1 pF, 50 V, 0.25pF, C0G (NP0), 0603 1608 Metric -

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TDK C1608C0G1H010C080AA - Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.80
USD
Quantity
Unit Price
4,000
$0.0582
8,000
$0.0573
12,000
$0.0567
16,000
$0.0563
20,000+
$0.055
Product Variant Information section