text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G1H151J080AA

Cap Ceramic 150pF 50V C0G 5% Pad SMD 0603 125C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TDK C1608C0G1H151J080AA - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.20
USD
Quantity
Unit Price
4,000
$0.0608
8,000
$0.0598
12,000
$0.0592
16,000
$0.0588
20,000+
$0.0574
Product Variant Information section