text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1E334K080AC

C Series 0603 0.33 uF 25 V ±10 % Tolerance X5R SMT Mulitilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
TDK C1608X5R1E334K080AC - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.40
USD
Quantity
Unit Price
4,000
$0.0116
12,000
$0.0113
20,000
$0.0112
80,000
$0.0109
120,000+
$0.0107
Product Variant Information section