Manufacturer Part #
C1608X7R1H104K080AA
C Series 0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
TDK C1608X7R1H104K080AA - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The C1608X7R1H104K is a multilayer ceramic chip capacitor with case size 1608, 0.1 µF capacitance and tolerance of ±10 %.
Features:
- An electrostatic capacity has been obtained that reaches the electrolytic capacitor range through precision technology that enables the use of multiple thinner ceramic dielectric layers
- Since these capacitors are composed of only ceramics and metals and have a monolithic structure, they offer a long service life and high reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications:
- Decoupling and ripple filters for general electronic devices
- Time constant circuits, resonance circuits, coupling circuits (Products with CH or C0G temperature characteristics are recommended. Use as a replacement for film capacitors is also possible.)
View the Complete List of available C1608 Series of Multilayer Ceramic Capacitors
Pricing Section
Global Stock:
1,088,000
USA:
1,088,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0109
20,000
$0.0107
80,000
$0.0104
120,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount