
Manufacturer Part #
C2012X5R1H225K125AB
C Series 0805 2.2 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | TDK | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1937 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.158
4,000
$0.128
6,000
$0.127
8,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount