Manufacturer Part #
C2012X7R1E684M125AB
C Series 0805 0.68 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK C2012X7R1E684M125AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C2012X7R1E684M125AB - Technical Attributes
Attributes Table
| Capacitance: | 0.68µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.0419
6,000
$0.0408
10,000
$0.0403
20,000
$0.0396
40,000+
$0.0386
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount