text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1C106M160AC

C Series 1206 10 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TDK C3216X7R1C106M160AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.80
USD
Quantity
Unit Price
2,000
$0.0459
6,000
$0.0447
8,000
$0.0444
20,000
$0.0434
30,000+
$0.0425
Product Variant Information section