C3225X5R1A156M230AA in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X5R1A156M230AA

1210 10V X5R 15uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
TDK C3225X5R1A156M230AA - Technical Attributes
Attributes Table
Capacitance: 15µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 6MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
1,000
$0.127
2,000
$0.125
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section