text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X5R1E106K250AA

C Series 1210 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TDK C3225X5R1E106K250AA - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
1,000
$0.128
2,000
$0.126
4,000
$0.124
15,000+
$0.121
Product Variant Information section