text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7R2E474K230KA

C Series 1812 0.47 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C4532X7R2E474K230KA - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
38,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.20
7,500+
$0.198
Product Variant Information section