text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7T2E105K250KE

Multilayer Ceramic Capacitors 1uF 250V X7T 10% Pad SMD 1812 Soft Termination 125

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C4532X7T2E105K250KE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±33%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
500
$0.595
1,000
$0.585
1,500
$0.58
2,000
$0.575
2,500+
$0.565
Product Variant Information section