text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R1H106M230KB

C Series 2220 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TDK C5750X7R1H106M230KB - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Features & Applications
The C5750X7R1H106M is a multilayer ceramic chip capacitor with case size 5750, 10 µF capacitance and tolerance of ±20 %.

Features:

  • An electrostatic capacity has been obtained that reaches the electrolytic capacitor range through precision technology that enables the use of multiple thinner ceramic dielectric layers
  • Since these capacitors are composed of only ceramics and metals and have a monolithic structure, they offer a long service life and high reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications:

  • Decoupling and ripple filters for general electronic devices
  • Time constant circuits, resonance circuits, coupling circuits (Products with CH or C0G temperature characteristics are recommended. Use as a replacement for film capacitors is also possible.)

 

 

Pricing Section
Global Stock:
12,000
USA:
12,000
58,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
500+
$3.68
Product Variant Information section