text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX5R9BB104

0402 0.1 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
YAGEO CC0402KRX5R9BB104 - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,030,000
USA:
4,030,000
23,360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
10,000
$0.0222
20,000
$0.0219
30,000
$0.0217
40,000
$0.0215
50,000+
$0.0211
Product Variant Information section