text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402MRX5R4BB225

Multilayer Ceramic Capacitors 2.2uF 4V X5R 20% SMD 0402

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0402MRX5R4BB225 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.00
USD
Quantity
Unit Price
10,000
$0.0257
20,000
$0.0253
30,000
$0.0251
40,000
$0.0249
50,000+
$0.0244
Product Variant Information section