text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603BRNPO9BN4R7

0603 4.7 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
YAGEO CC0603BRNPO9BN4R7 - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
4,000
$0.0435
8,000
$0.0428
12,000
$0.0424
20,000
$0.0419
40,000+
$0.0408
Product Variant Information section