text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603BRNPO9BN9R1

0603 9.1 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603BRNPO9BN9R1 - Technical Attributes
Attributes Table
Capacitance: 9.1pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$62.80
USD
Quantity
Unit Price
4,000
$0.0157
12,000
$0.0154
20,000
$0.0152
60,000
$0.0148
100,000+
$0.0145
Product Variant Information section