text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603FRNPO8BN102

0603 1 nF 25 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603FRNPO8BN102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.00
USD
Quantity
Unit Price
4,000
$0.146
8,000
$0.145
12,000+
$0.143
Product Variant Information section