text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO0BN470

0603 47 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
YAGEO CC0603JRNPO0BN470 - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
4,000
$0.0061
16,000
$0.0059
40,000
$0.0058
100,000
$0.0057
160,000+
$0.0054
Product Variant Information section