text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO9BN151

0603 150 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
YAGEO CC0603JRNPO9BN151 - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
372,000
USA:
372,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.20
USD
Quantity
Unit Price
4,000
$0.0328
8,000
$0.0323
16,000
$0.0318
20,000
$0.0316
60,000+
$0.0306
Product Variant Information section