text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R7BB473

0603 47 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
YAGEO CC0603KRX7R7BB473 - Technical Attributes
Attributes Table
Capacitance: 47000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,396,000
USA:
1,396,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
4,000
$0.0061
16,000
$0.0059
40,000
$0.0058
100,000
$0.0057
160,000+
$0.0054
Product Variant Information section