text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB203

CAP CER 0.02UF 50V X7R 0603

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603KRX7R9BB203 - Technical Attributes
Attributes Table
Capacitance: 0.02µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.40
USD
Quantity
Unit Price
4,000
$0.0486
8,000
$0.0477
12,000
$0.0473
16,000
$0.0469
20,000+
$0.0459
Product Variant Information section